Eaton DILM Contactor, 24V Coil, 3-Pole, 7 A, 3.5 kW, 1 NO, 400V
- RS Stock No.:
- 251-0130
- Distrelec Article No.:
- 301-29-532
- Mfr. Part No.:
- 276537 DILM7-10(24V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€47.01
(exc. VAT)
€57.82
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.01 |
*price indicative
- RS Stock No.:
- 251-0130
- Distrelec Article No.:
- 301-29-532
- Mfr. Part No.:
- 276537 DILM7-10(24V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 7A | |
| Power Rating | 3.5kW | |
| Series | DILM | |
| Function | Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Reversing | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 7A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 75mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 7A | ||
Power Rating 3.5kW | ||
Series DILM | ||
Function Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Reversing | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 7A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 75mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Related links
- Eaton DILM Contactor 3-Pole 3 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 21 kW 400V
- Eaton DILM Contactor 3-Pole 7.5 kW 24V ac 400V
- Eaton DILM Contactor 3-Pole 4 kW 245V 400V ac
- Eaton DILM Contactor 3-Pole 15 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 5.5 kW 245V 400V ac
- Eaton DILM Contactor 3-Pole 11 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 245V 400V ac
