Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 6.5 kW, 400V
- RS Stock No.:
- 251-0143
- Mfr. Part No.:
- 276551 DILM7-10(380V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€47.01
(exc. VAT)
€57.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.01 |
*price indicative
- RS Stock No.:
- 251-0143
- Mfr. Part No.:
- 276551 DILM7-10(380V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Series | DILM | |
| Power Rating | 6.5kW | |
| Function | Motor Control, Reversing | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 7A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 75mm | |
| Length | 75mm | |
| Standards/Approvals | VDE 0660, CSA, IEC/EN 60947, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Series DILM | ||
Power Rating 6.5kW | ||
Function Motor Control, Reversing | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 7A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 75mm | ||
Length 75mm | ||
Standards/Approvals VDE 0660, CSA, IEC/EN 60947, UL | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW, 1 NO
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 38 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 22 A 1 NC, 380V
- Eaton DILM Contactor 230 V ac/dc Coil 140 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 7 A 400V
- Eaton DILM Contactor 3-Pole 6.5 kW 400V
