Eaton DILM Contactor, 500V dc Coil, 3-Pole, 3.5 kW, 1 NC, 400V
- RS Stock No.:
- 251-0163
- Mfr. Part No.:
- 276573 DILM7-01(48V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€47.01
(exc. VAT)
€57.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.01 |
*price indicative
- RS Stock No.:
- 251-0163
- Mfr. Part No.:
- 276573 DILM7-01(48V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 500V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Power Rating | 3.5kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 7A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 75mm | |
| Length | 75mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 500V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Power Rating 3.5kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 7A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 75mm | ||
Length 75mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 400V
- Eaton DILM Contactor 3-Pole 1 NC
- Eaton DILM Contactor 3-Pole 14 kW 400V
- Eaton DILM Contactor 3-Pole 3.5 kW 400V
