Eaton DILM Contactor, 110V dc Coil, 3-Pole, 22 A, 4 kW 110V dc, 1 NC
- RS Stock No.:
- 251-0244
- Mfr. Part No.:
- 276743 DILM9-01(110VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€60.56
(exc. VAT)
€74.49
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.56 |
*price indicative
- RS Stock No.:
- 251-0244
- Mfr. Part No.:
- 276743 DILM9-01(110VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 110V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 22A | |
| Series | DILM | |
| Power Rating | 4kW | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 110V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 75mm | |
| Depth | 75mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 110V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 22A | ||
Series DILM | ||
Power Rating 4kW | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 | ||
Terminal Type Screw | ||
Contactor Application Motor | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 110V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 75mm | ||
Depth 75mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 220V AC/230V DC Coil Voltage, 1NC Normal State Configuration - 276743 DILM9-01(110VDC)
This reversing contactor is designed for various industrial applications. It efficiently controls three-phase motors and is suitable for both 220VAC and 230VDC input voltages, enhancing productivity and safety in automation systems.
Features & Benefits
• 3-pole design allows effective control of three-phase motors
• Compatible with DC operation at a 110V actuation voltage
• Suitable for non-inductive and slightly inductive loads
• Integrated varistor suppressor circuit increases operational reliability
• Exceptional thermal current handling capabilities
• Compact design facilitates installation in industrial panels
Applications
• Used for lifting such as elevators and cranes
• Implemented in automation systems for conveyor belts and mixers
• Controls pumps and fans for efficient motor operation
• Suitable for reversing operations in printing and wire-drawing machines
• Operates compressors and centrifuges in manufacturing
What types of loads can it effectively control?
It can manage non-inductive and slightly inductive loads, ensuring adaptability for various applications.
Is it compatible with automated systems?
Yes, it integrates well into automated systems, enhancing reliability in motor control.
What is the maximum operational current it can handle?
It can handle a rated operational current of up to 9A under AC-3 conditions.
How does it affect motor starting?
It provides high starting capacities for motor operations without losing performance.
Related links
- Eaton DILM Contactor 3-Pole 1 NC
- Eaton DILM Contactor 3-Pole 4 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 110V dc 1 NC
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 3-Pole 6.5 kW 400V
- Eaton DILM Contactor 3-Pole 130 V dc, 1 NC
