Eaton DILM Contactor, 42V Coil, 4-Pole, 22 A, 6.5 kW, 1 NO, 48V
- RS Stock No.:
- 251-0310
- Mfr. Part No.:
- 276966 DILMP20(42V50HZ,48V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€69.57
(exc. VAT)
€85.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.57 |
*price indicative
- RS Stock No.:
- 251-0310
- Mfr. Part No.:
- 276966 DILMP20(42V50HZ,48V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 42V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 48V | |
| Contact Current | 22A | |
| Series | DILM | |
| Power Rating | 6.5kW | |
| Function | Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 22A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Length | 75mm | |
| Depth | 75mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 42V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 48V | ||
Contact Current 22A | ||
Series DILM | ||
Power Rating 6.5kW | ||
Function Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 22A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Length 75mm | ||
Depth 75mm | ||
Pole and Throw Configuration 4P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
