Eaton DILM Contactor, 24 V Coil, 3-Pole, 11 kW, 1N/O
- RS Stock No.:
- 251-0330
- Mfr. Part No.:
- 276995 DILM17-10(24V60HZ)
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 251-0330
- Mfr. Part No.:
- 276995 DILM17-10(24V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24 V | |
| Number of Poles | 3 | |
| Power Rating | 11 kW | |
| Series | DILM | |
| Function | Reversing | |
| Normal State Configuration | 1N/O | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24 V | ||
Number of Poles 3 | ||
Power Rating 11 kW | ||
Series DILM | ||
Function Reversing | ||
Normal State Configuration 1N/O | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Spring loaded terminals
Contactors for motors
Related links
- Eaton DILM Contactor 3-Pole 1N/O
- Eaton DILM Contactor 230 V dc Coil 11 kW, 1N/O
- Eaton DILM Contactor 230 V dc Coil 3.5 kW, 1N/O
- Eaton DILM Contactor 3-Pole, 11 kW 130V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 3-Pole 1 NO
- Eaton DILM Contactor 3-Pole 1 NO
