Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 63 kW
- RS Stock No.:
- 251-0358
- Mfr. Part No.:
- 277032 DILM17-01(42V50HZ,48V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€89.47
(exc. VAT)
€110.05
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.47 |
*price indicative
- RS Stock No.:
- 251-0358
- Mfr. Part No.:
- 277032 DILM17-01(42V50HZ,48V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Series | DILM | |
| Power Rating | 63kW | |
| Function | Motor Control, Reversing | |
| Mount Type | Screw, DIN Rail | |
| Auxiliary Contact Configuration | 1 | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 18A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Length | 97mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Series DILM | ||
Power Rating 63kW | ||
Function Motor Control, Reversing | ||
Mount Type Screw, DIN Rail | ||
Auxiliary Contact Configuration 1 | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 18A | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Length 97mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Width 45mm | ||
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, Reversing Function, 63 kW Power Rating - 277032 DILM17-01(42V50HZ,48V60HZ)
This robust and reliable contactor from Eaton is an essential component for various industrial applications. With 220V AC and 230V DC coil voltage, this reversing contactor offers exceptional performance and durability. Suitable for up to 63 kW power rating, this contactor is a reliable choice in the automation industry.
Features & Benefits
• Offers 3-poles for versatile functionality
• Power rating of up to 63 kW ensures high performance
• Coil voltage of 220V AC and 230V DC for flexibility
Applications
• Suitable for contactors up to 170A
• Works seamlessly with motors requiring starting, switching off, and reversing functions
• Can be used with motors with efficiency class IE3
• Serves as a reliable component for various industrial machinery
Can it handle high-voltage operations?
Yes, this Eaton contactor is designed to handle high-voltage operations effectively.
Is it suitable for motors with efficiency class IE3?
Yes, it is compatible with motors featuring efficiency class IE3.
Will it work with resistance furnaces?
Yes, this contactor is reliable for use with resistance furnaces.
Can it be used for reversing applications?
Yes, it is specifically designed for reversing functions in industrial machinery.
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 63 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NC, 400V
- Eaton DILM Installation Contactor 230 V ac/dc Coil 5.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 25 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 40 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 12 A 1 NC, 400V
- Eaton DILM Contactor 3-Pole 400V
