Eaton DILM Contactor, 42 V Coil, 3-Pole, 14 kW, 1N/O
- RS Stock No.:
- 251-0393
- Mfr. Part No.:
- 277137 DILM25-10(42V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€117.88
(exc. VAT)
€144.99
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €117.88 |
*price indicative
- RS Stock No.:
- 251-0393
- Mfr. Part No.:
- 277137 DILM25-10(42V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Coil Voltage | 42 V | |
Number of Poles | 3 | |
Series | DILM | |
Power Rating | 14 kW | |
Function | Reversing | |
Normal State Configuration | 1N/O | |
Select all | ||
---|---|---|
Brand Eaton | ||
Coil Voltage 42 V | ||
Number of Poles 3 | ||
Series DILM | ||
Power Rating 14 kW | ||
Function Reversing | ||
Normal State Configuration 1N/O | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Spring loaded terminals
Contactors for motors