Eaton DIUL Reversing Contactor, 500V dc Coil, 3-Pole, 14 kW, 6 NO, 400V
- RS Stock No.:
- 251-0429
- Mfr. Part No.:
- 277228 DILM25-32(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€145.05
(exc. VAT)
€178.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.05 |
*price indicative
- RS Stock No.:
- 251-0429
- Mfr. Part No.:
- 277228 DILM25-32(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 500V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Power Rating | 14kW | |
| Series | DIUL | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 6 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, VDE 0660, UL | |
| Depth | 138mm | |
| Length | 138mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Reversing Contactor | ||
Coil Voltage 500V dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Power Rating 14kW | ||
Series DIUL | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 6 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, VDE 0660, UL | ||
Depth 138mm | ||
Length 138mm | ||
Width 45mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DIUL Reversing Contactor 3-Pole 14 kW 240V 400V
- Eaton DIUL Reversing Contactor 240 V ac Coil 7 A 6 NO, 400V
- Eaton DIUL Reversing Contactor 240 V ac Coil 14 kW 230V 6 NO
- Eaton DIUL Reversing Contactor 240 V ac Coil 30 kW 400V
- Eaton DIUL Reversing Contactor 3-Pole 6 NO
- Eaton DIUL Reversing Contactor 3-Pole 6 NO
- Eaton DIUL Reversing Contactor 240 V ac Coil 35 kW, 6 NO
- Eaton DIUL Reversing Contactor 240 V ac Coil 12 A 6 NO, 690V
