Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 3.5 kW, 1 NC, 400V
- RS Stock No.:
- 251-0540
- Mfr. Part No.:
- 277557 DILMC12-01(230V50/60HZ)
- Manufacturer:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-0540
- Mfr. Part No.:
- 277557 DILMC12-01(230V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Power Rating | 3.5kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Clamp | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Length | 75mm | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Power Rating 3.5kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Clamp | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Length 75mm | ||
Depth 75mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Note
Replacement part code: DILM12-01(230V50/60HZ)-PI
Related links
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 1 NC, 400V
- Eaton DILM Contactor 230 V dc Coil 3.5 kW
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 18 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 400V
- Eaton DILM Contactor 3-Pole 6.5 kW 400V
