Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 4-Pole, 14 kW, 1 NO, 400V
- RS Stock No.:
- 251-0699
- Mfr. Part No.:
- 277926 DILM65-22(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€390.87
(exc. VAT)
€480.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €390.87 |
*price indicative
- RS Stock No.:
- 251-0699
- Mfr. Part No.:
- 277926 DILM65-22(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Power Rating | 14kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 65A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Depth | 147mm | |
| Length | 115mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Power Rating 14kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 65A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Depth 147mm | ||
Length 115mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 55mm | ||
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 1N/O Configuration, Power Rating 14 kW - 277926 DILM65-22(230V50HZ,240V60HZ)
This contactor from Eaton with high power rating is designed for a wide range of applications in the field of automation, electronics, and electrical engineering. With a versatile configuration it provides efficient operation for various setups.
Features & Benefits
• High operational current ratings for different voltage ranges
• Mirror contact for enhanced safety
• Short-circuit protection with maximum fuse coordination
• Easy screw terminal connection technique for quick installation
Applications
• Contactors for motors
• Complete devices up to 170 A
• Non-inductive or slightly inductive loads
• Motor-rated applications in various industrial setups
Can it handle high power ratings for industrial motors?
Yes, it has high operational current ratings for different voltage ranges.
Will it provide reliable performance for reversing applications?
Yes, it is designed to provide reliable performance for reversing applications.
Is it suitable for setups with various voltage requirements?
Yes, it is suitable for setups with different voltage ranges.
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 35 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 18 A 1 NO
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 30 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 22 A, 23 kW
- Eaton DILM Contactor 230 V ac/dc Coil 21 kW 400V
