ABB 1SBL13 Contactor, 24V Coil, 3-Pole, 24 A, 5.5 kW 24V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-1885
- Mfr. Part No.:
- 1SBL136001R3001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€133.19
(exc. VAT)
€163.82
(inc. VAT)
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | €133.19 |
*price indicative
- RS Stock No.:
- 253-1885
- Mfr. Part No.:
- 1SBL136001R3001
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 24A | |
| Series | 1SBL13 | |
| Power Rating | 5.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Controlling Motors, Switching Power Circuits | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1 | |
| Length | 97mm | |
| Width | 45mm | |
| Depth | 97mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 24A | ||
Series 1SBL13 | ||
Power Rating 5.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Contactor Application Controlling Motors, Switching Power Circuits | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1 | ||
Length 97mm | ||
Width 45mm | ||
Depth 97mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL13 Series Contactor, 24V DC Coil Voltage, 24A Current Rating - 1SBL136001R3001
Features & Benefits
• Supports up to 25 A current for broad power control needs
• Built in auxiliary contact aids in multiple circuit configurations
• Designed for DIN rail mounting for efficient installation
• Rated for 690V ensuring compatibility with high voltage systems
• Reduces panel energy consumption through wide control voltage management
Applications
• Utilised in automation systems for precise power switching
• Suitable for requiring additional auxiliary contacts
• Employed in machinery for effective motor protection
• Perfect for power circuits needing reliable switching and control
What are the operating temperature limits for this device?
What types of circuits can this contactor control?
Can this contactor be expanded with additional connections?
Related links
- ABB 1SBL13 Contactor 3-Pole 5.5 kW 24V 690V
- ABB 1SBL13 Contactor 250 V Coil 25 A 250 V 690V
- ABB 1SBL13 Contactor 48 V Coil 25 A 48 V 690V
- ABB 1SBL13 Contactor 500 V Coil 25 A 500 V 690V
- ABB 1SBL13 Contactor 250 V Coil 25 A 250 V 690V
- ABB 1SBL13 Contactor 500 V Coil 25 A 500 V 690V
- ABB 1SBL13 Contactor 60 V dc Coil 25 A 60 V dc 690V
- ABB 1SBL13 Contactor 60 V dc Coil 25 A 60 V 690V