ABB 1SBL23 Contactor, 130V, 48 V Coil, 3-Pole, 45 A, 15 kW 130V, 3 NO, 690V
- RS Stock No.:
- 253-1955
- Mfr. Part No.:
- 1SBL237005R1200
- Manufacturer:
- ABB
Subtotal (1 unit)*
€112.22
(exc. VAT)
€138.03
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €112.22 |
*price indicative
- RS Stock No.:
- 253-1955
- Mfr. Part No.:
- 1SBL237005R1200
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V, 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 45A | |
| Series | 1SBL23 | |
| Power Rating | 15kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Push-in Spring | |
| Operational Current Ie | 45A | |
| Control Circuit Voltage Uc | 130V | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Controlling Motors, Switching Power Circuits | |
| Maximum Operating Temperature | 70°C | |
| Length | 86mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-4-1, UL/CSA | |
| Depth | 86mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V, 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 45A | ||
Series 1SBL23 | ||
Power Rating 15kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Push-in Spring | ||
Operational Current Ie 45A | ||
Control Circuit Voltage Uc 130V | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Controlling Motors, Switching Power Circuits | ||
Maximum Operating Temperature 70°C | ||
Length 86mm | ||
Width 45mm | ||
Standards/Approvals IEC 60947-4-1, UL/CSA | ||
Depth 86mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL23 Series Contactor, 45A Current Rating , 690V Contact Voltage - 1SBL237005R1200
Features & Benefits
• Push in spring terminals facilitate quick and straightforward connections
• Rated for 15kW power optimising motor operation effectiveness
• Built in surge protection adds reliability in unstable environments
• Compact Block design allows for easy mounting on DIN rails
• No additional auxiliary contacts needed for Basic operations
Applications
• Utilised for switching power circuits in industrial machinery
• Suitable for requiring 690V operational voltage
• Employed in environments where reliable thermal performance is Crucial
What are the temperature limits for this devices operation?
How does the construction of the terminals benefit installation?
What is the maximum current capacity this device can handle?
Related links
- ABB 1SBL23 Contactor 48 V Coil 45 A 48 V 690V
- ABB 1SBL23 Contactor 48 V Coil 26 A 48 V 690V
- ABB 1SBL3 Contactor 48 V Coil 125 A 48 V 1kV
- ABB 1SBL2 Contactor 48 V Coil 50 A 3 NO, 690V
- ABB 1SBL3 Contactor 48 V Coil 105 A 3 NO, 690V
- ABB 1SBL17 Contactor 48 V Coil 30 A 3 NO/1 NC, 690V
- ABB 1SBL40 Contactor 48 V Coil 4 A 48 V 10kV
- ABB 1SBL36 Contactor 48 V Coil 100 A 48 V 690V