ABB 1SBL36 Contactor, 130V, 48 V Coil, 4-Pole, 100 A, 22 kW 130V, 48 V, 4 NO, 690V
- RS Stock No.:
- 253-2009
- Mfr. Part No.:
- 1SBL367201R1200
- Manufacturer:
- ABB
Subtotal (1 unit)*
€465.11
(exc. VAT)
€572.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €465.11 |
*price indicative
- RS Stock No.:
- 253-2009
- Mfr. Part No.:
- 1SBL367201R1200
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V, 48V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 100A | |
| Series | 1SBL36 | |
| Power Rating | 22kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 100A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 113.5mm | |
| Length | 113.5mm | |
| Width | 70mm | |
| Standards/Approvals | IEC 60947-4-1, UL/CSA | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V, 48V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 100A | ||
Series 1SBL36 | ||
Power Rating 22kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 130V, 48V | ||
Contactor Application Control Unit | ||
Operational Current Ie 100A | ||
Maximum Operating Temperature 70°C | ||
Depth 113.5mm | ||
Length 113.5mm | ||
Width 70mm | ||
Standards/Approvals IEC 60947-4-1, UL/CSA | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- FR
ABB 1SBL36 Series Contactor, 690V Contact Voltage Rating, 100A Current Rating - 1SBL367201R1200
This contactor is a high-performance electrical control unit designed for robust industrial applications. With four poles and a contact voltage rating of 690V, it effectively manages motors up to 22kW at 400V AC. The product dimensions are 113.5mm (length) x 70mm (width) x 113.5mm (depth), boasting a Compact design suitable for DIN rail mounting.
Features & Benefits
• Supports a wide control voltage range of 48V to 130V
• Capable of switching power circuits up to 100A
• Built in surge protection enhances operational stability
• Designed for easy expansion with auxiliary contact blocks
• Features screw terminals for secure electrical connections
• Capable of switching power circuits up to 100A
• Built in surge protection enhances operational stability
• Designed for easy expansion with auxiliary contact blocks
• Features screw terminals for secure electrical connections
Applications
• Used for controlling three phase motors in industrial settings
• Applied in automation systems requiring a reliable switching solution
• Utilised in power distribution panels for motor control
• Ideal for demanding energy efficiency and reliability
• Applied in automation systems requiring a reliable switching solution
• Utilised in power distribution panels for motor control
• Ideal for demanding energy efficiency and reliability
What advantages does the wide control voltage range provide?
The range from 48V to 130V allows compatibility with various control systems and reduces energy consumption while maintaining functionality during voltage fluctuations.
How does surge protection enhance operational stability?
The built in surge protection safeguards the contactor from voltage spikes, thereby prolonging its lifespan and maximising reliability in unstable electrical networks.
What are the thermal and mechanical resistance specifications?
This device can operate within an ambient temperature of -40°C to +70°C and withstand mechanical vibrations of up to 3g, ensuring durability in demanding environments.
Related links
- ABB 1SBL36 Contactor 48 V Coil 100 A 48 V 690V
- ABB 1SBL36 Contactor 48 V Coil 100 A 48 V 690V
- ABB 1SBL3 Contactor 48 V Coil 100 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 45 A 48 V 690V
- ABB 1SBL34 Contactor 48 V Coil 60 A 48 V 690V
- ABB 1SBL23 Contactor 48 V Coil 45 A 48 V 690V
- ABB 1SBL1 Contactor 48 V Coil 4 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 55 A 48 V 690V