ABB GJL131 Contactor, 48V ac Coil, 3-Pole, 20 A, 5.5 kW 48V ac, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4816
- Mfr. Part No.:
- GJL1311901R0013
- Manufacturer:
- ABB
Subtotal (1 pack of 5 units)*
€605.99
(exc. VAT)
€745.37
(inc. VAT)
- Ready to ship from 04 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €605.99 | €121.198 |
*price indicative
- RS Stock No.:
- 253-4816
- Mfr. Part No.:
- GJL1311901R0013
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 48V ac | |
| Minimum Operating Temperature | -20°C | |
| Contactor Application | Control Unit | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 46.7mm | |
| Width | 96.2mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 48V ac | ||
Minimum Operating Temperature -20°C | ||
Contactor Application Control Unit | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Depth 46.7mm | ||
Width 96.2mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 48V AC Coil Voltage, 20A Contact Current - GJL1311901R0013
Features and Benefits:
• 20A operational current supports moderate motor and load switching
• 3P pole arrangement allows three-phase load control and isolation
• 3 NO and 1 NC auxiliary contact offers control-circuit signalling
• Rated for 690V contact voltage for high-voltage switching applications
• Screw terminals provide secure conductor connection under vibration
Applications
• Ideal for switching compressors and HVAC units in commercial buildings
• Used for load control in residential distribution panels with automation
• Can be used for small machinery control in workshops and light industry
What ambient temperatures can it operate within?
How is it mounted inside control panels?
What international standards does it comply with?
How much power can it handle for motor loads?
How many auxiliary contacts are available for interlocking?
Related links
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V 690V dc
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V