ABB GJL131 Contactor, 48V Coil, 3-Pole, 20 A, 5.5 kW 48V, 4 NO, 690V dc
- RS Stock No.:
- 253-4835
- Mfr. Part No.:
- GJL1313001R1106
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 pack of 10 units)*
€482.82
(exc. VAT)
€593.87
(inc. VAT)
- Ready to ship from 25 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €482.82 | €48.282 |
*price indicative
- RS Stock No.:
- 253-4835
- Mfr. Part No.:
- GJL1313001R1106
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V dc | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Mount Type | DIN Rail, Wall | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 48V | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V dc | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Mount Type DIN Rail, Wall | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 48V | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Current Rating, 48V Control Circuit Voltage - GJL1313001R1106
Features and Benefits:
• Rated for switching up to 690V DC for high-voltage applications
• DIN rail or wall-mount options for flexible installation
• Screw Terminal connections for secure conductor termination
• Operates between -25 °C and 55 °C for varied ambient conditions
• Conforms to IEC/EN and UL standards for recognised interoperability
Applications
• Ideal for HVAC control panels in commercial buildings
• Used for lighting and small motor switching in residential complexes
• Can be used for automation control in manufacturing equipment
What is the pole configuration and how does it affect installation?
How is the auxiliary contact arranged and what is its purpose?
Which mounting methods are supported to fit different panel layouts?
What Terminal type is provided for conductor connection?
Related links
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V 690V dc
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 240 V 240 V Coil 20 A 240 V 240 V 690V dc