Schneider Electric LC1D Contactor, 575V Coil, 3-Pole, 25 A, 15 kW 575V, 1 NO/1 NC, 690V
- RS Stock No.:
- 256-4335
- Mfr. Part No.:
- LC1D25SC7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€127.61
(exc. VAT)
€156.96
(inc. VAT)
- Ready to ship from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | €127.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4335
- Mfr. Part No.:
- LC1D25SC7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 575V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | LC1D | |
| Power Rating | 15kW | |
| Mount Type | Plate | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 25A | |
| Contactor Application | Changeover Contactor | |
| Control Circuit Voltage Uc | 575V | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Standards/Approvals | CSA C22.2 No. 14, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | |
| Width | 45mm | |
| Depth | 92mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 575V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series LC1D | ||
Power Rating 15kW | ||
Mount Type Plate | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 25A | ||
Contactor Application Changeover Contactor | ||
Control Circuit Voltage Uc 575V | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Standards/Approvals CSA C22.2 No. 14, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | ||
Width 45mm | ||
Depth 92mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1D Series Contactor, 25A Contact Current Rating, 1 NO + 1 NC - LC1D25SC7
Features & Benefits
Applications
Is it suitable for both AC and DC applications?
Will it support various motor sizes?
What is the expected operational lifetime of this product?
Related links
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 575V ac 300 V dc, 690V ac
- Lovato Electric BF090 Contactor 3-Pole 7.5 kW 690V
- Lovato Electric BF18 Contactor 3-Pole 10 kW 690V
- Lovato Electric BF94 Contactor 3-Pole 55 kW, 690V
- Schneider Electric LC1D Contactor 3-Pole 15 kW 690V
- Lovato Electric BG12 Contactor 3-Pole 22 kW 690V
- Lovato Electric BG06 Contactor 3-Pole 3 kW 690V
- Lovato Electric BF09 Contactor 3-Pole 7.5 kW 690V
