Schneider Electric LP1K Contactor, 24V dc Coil, 3-Pole, 9 A 110V, 1 NO/1 NC, 690V
- RS Stock No.:
- 256-6609
- Mfr. Part No.:
- LP1K09013BD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€62.23
(exc. VAT)
€76.54
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €62.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-6609
- Mfr. Part No.:
- LP1K09013BD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | LP1K | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail, Plate | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 50°C | |
| Depth | 57mm | |
| Standards/Approvals | CSA C22.2 No 60947-5-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, GB/T 14048.4, UL 60947-4-1, UL 60947-5-1, CSA C22.2 No 60947-4-1 | |
| Width | 45mm | |
| Length | 57mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series LP1K | ||
Function Changeover Contactor | ||
Mount Type DIN Rail, Plate | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 50°C | ||
Depth 57mm | ||
Standards/Approvals CSA C22.2 No 60947-5-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, GB/T 14048.4, UL 60947-4-1, UL 60947-5-1, CSA C22.2 No 60947-4-1 | ||
Width 45mm | ||
Length 57mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LP1K Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LP1K Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LP1K Contactor 3-Pole 4 kW 24V dc 690V ac
- Schneider Electric LP1K Contactor 3-Pole 3 NO, 690V ac
- Schneider Electric LP1K Contactor 3-Pole 4 kW 24V dc 600V ac
- Schneider Electric LP1K Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LP1K Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LP1K Contactor 3-Pole 2.2 kW 24V dc 690V ac
