Schneider Electric LP2K Reversing Contactor, 48V Coil, 3-Pole, 6 A 48V, 1 NO/1 NC, 690V
- RS Stock No.:
- 256-6620
- Mfr. Part No.:
- LP2K0601ED
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€210.94
(exc. VAT)
€259.46
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €210.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-6620
- Mfr. Part No.:
- LP2K0601ED
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Series | LP2K | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Control, Motor Control | |
| Control Circuit Voltage Uc | 48V | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 57mm | |
| Width | 90mm | |
| Length | 57mm | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, GB/T 14048.4, JIS C8201-4-1, UL 60947-4-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Series LP2K | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
Contactor Application Control, Motor Control | ||
Control Circuit Voltage Uc 48V | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 57mm | ||
Width 90mm | ||
Length 57mm | ||
Standards/Approvals CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, GB/T 14048.4, JIS C8201-4-1, UL 60947-4-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LP2K Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LP2K Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LP2K Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LP2K Reversing Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric LP2K Reversing Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric LP2K Reversing Contactor 3-Pole 4 kW 24V dc 690V ac
- Schneider Electric LP2K Reversing Contactor 3-Pole 3 kW 24V dc 690V ac
- Schneider Electric LP2K Reversing Contactor 3-Pole 4 kW 24V dc 690V ac
