Schneider Electric LP4K Contactor, 24V Coil, 4-Pole, 12 A 24V, 1 NO/1 NC, 690V
- RS Stock No.:
- 256-6629
- Mfr. Part No.:
- LP4K12004BW3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€70.88
(exc. VAT)
€87.18
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 11 November 2026
Units | Per unit |
|---|---|
| 1 + | €70.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-6629
- Mfr. Part No.:
- LP4K12004BW3
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | LP4K | |
| Mount Type | DIN Rail, Plate | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Contactor Application | Changeover Contactor | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Length | 57mm | |
| Depth | 57mm | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, GB/T 14048.4, UL 60947-4-1, UL 60947-5-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series LP4K | ||
Mount Type DIN Rail, Plate | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Contactor Application Changeover Contactor | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Length 57mm | ||
Depth 57mm | ||
Standards/Approvals CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, GB/T 14048.4, UL 60947-4-1, UL 60947-5-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 NO | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LP4K Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LP4K Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LP4K Contactor 4-Pole 1.8 W 24V dc 690V ac
- Schneider Electric LP4K Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric LP4K Contactor 4-Pole 4 kW 24V dc 690V ac
- Schneider Electric LP4K Contactor 3-Pole 3 kW 24V dc 690V ac
- Schneider Electric LP4K Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric LP4K Contactor 3-Pole 4 kW 24V dc 690V ac
