Schneider Electric TeSys D LC1D Contactor, 3-Pole, 50 A, 1 NO + 1 NC
- RS Stock No.:
- 257-0767
- Mfr. Part No.:
- LC1D50A6M7
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€198.44
(exc. VAT)
€244.08
(inc. VAT)
- RS Stock No.:
- 257-0767
- Mfr. Part No.:
- LC1D50A6M7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1D50A6M7
TeSys Deca contactor, 3 poles (3NO), for motor control applications up to 50A/440V AC-3/3e (22kW@400V). They can be used to create motor starters for almost any type of application. It provides a 220V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by ring-lugs screw terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (55mm width), DIN-rail mounting or screw fixing. Contactor is rated for 15HP at 200 to 208VAC, 15HP at 240VAC, 40HP at 480VAC and 40HP at 600VAC three phase. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). Contactor is supplied with a 220 VAC 50/60 Hz coil. Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Ring-lug screw terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 4.80 inches tall, 2.17 inches wide and 4.72 inches deep. It weighs 1.88 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.
Ring-lug terminals
Easier to install and operate with multi-standard screws
Improved fire resistance, and dustproof auxiliaries
Easier to install and operate with multi-standard screws
Improved fire resistance, and dustproof auxiliaries
Related links
- Schneider Electric TeSys D LC1D Contactor 115 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 80 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 12 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 150 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 40 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 38 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 80 A, 3NO
- Schneider Electric TeSys D LC1D Contactor 3-Pole 1 NO + 1 NC

