Schneider Electric TeSys D LC1D Contactor, 4-Pole, 80 A, 1 NO + 1 NC
- RS Stock No.:
- 257-0779
- Mfr. Part No.:
- LC1D65008G6
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€52.08
(exc. VAT)
€64.06
(inc. VAT)
- RS Stock No.:
- 257-0779
- Mfr. Part No.:
- LC1D65008G6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC1D65008G6
TeSys Deca contactors have been designed for perfect integration into control systems. They can be used to create motor starters for almost any type of application. TeSys Deca contactors are available in 13 contactor ratings for inductive motor applications up to 150 full-load amps and resistive loads up to 200 amps. This 4 pole IEC contactor can be mounted on DIN rail or mounted directly to a panel. Contactor has two normally open and two normally closed power contacts. Power contacts have a 80A resistive load rating. Contactor is supplied with a 120 VAC 60 Hz coil. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 5.00 inches tall, 3.35 inches wide and 4.92 inches deep. It weighs 3.20 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.
Ring-lug terminals
Easier to install and operate with multi-standard screws
Improved fire resistance, and dustproof auxiliaries
Easier to install and operate with multi-standard screws
Improved fire resistance, and dustproof auxiliaries
Related links
- Schneider Electric TeSys D LC1D Contactor 80 A, 2NO + 2NC
- Schneider Electric TeSys D LC1D Contactor 25 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 115 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 60 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 20 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 60 A, 4NO
- Schneider Electric TeSys D LC1D Contactor 4-Pole 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 4-Pole 1 NO + 1 NC

