Schneider Electric TeSys D LC1D Contactor, 120 V Coil, 3-Pole, 65 A, 1 NO + 1 NC
- RS Stock No.:
- 257-0786
- Mfr. Part No.:
- LC1D65A6G7
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 257-0786
- Mfr. Part No.:
- LC1D65A6G7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1D65A6G7
TeSys Deca contactor, 3 poles (3NO), for motor control applications up to 65A/440V AC-3/3e (18.5kW@400V). They can be used to create motor starters for almost any type of application. It provides a 120V 65Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by ring-lugs screw terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (55mm width), DIN-rail mounting or screw fixing. Contactor is rated for 20HP at 200 to 208VAC, 20HP at 240VAC, 40HP at 480VAC and 50HP at 600VAC three phase. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). Contactor is supplied with a 120 VAC 60 Hz coil. Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Ring-lug screw terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 4.80 inches tall, 2.17 inches wide and 4.72 inches deep. It weighs 1.90 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.
Easier to install and operate with multi-standard screws
Improved fire resistance, and dustproof auxiliaries
Ring-lug terminals
Improved fire resistance, and dustproof auxiliaries
Ring-lug terminals
Related links
- Schneider Electric TeSys D LC1D Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 4-Pole 1 NO + 1 NC
