Schneider Electric LC1D Contactor, 100V ac Coil, 3-Pole, 65 A, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0792
- Mfr. Part No.:
- LC1D65AK7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€478.33
(exc. VAT)
€588.35
(inc. VAT)
- Ready to ship from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | €478.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0792
- Mfr. Part No.:
- LC1D65AK7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 100V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 65A | |
| Series | LC1D | |
| Mount Type | DIN Rail, Plate | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Everlink BTR Screw Connector | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No. 14, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | |
| Depth | 120mm | |
| Length | 152mm | |
| Width | 55mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 100V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 65A | ||
Series LC1D | ||
Mount Type DIN Rail, Plate | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Everlink BTR Screw Connector | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No. 14, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | ||
Depth 120mm | ||
Length 152mm | ||
Width 55mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1D65AK7
Related links
- Schneider Electric LC1D Contactor 250 V ac Coil 65 A 250 V ac 690V
- Schneider Electric LC1D Contactor 250 V ac Coil 66 A 100V ac 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 250 V ac Coil 80 A 100V ac 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 250 V ac Coil 40 A 100V ac 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 100V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 100V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 100V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1 NO/1 NC, 440V
