Schneider Electric TeSyS D Contactor, 23V Coil, 3-Pole, 80 A 480V, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0796
- Mfr. Part No.:
- LC1D65AT7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€477.35
(exc. VAT)
€587.14
(inc. VAT)
- Ready to ship from 28 May 2026
Units | Per unit |
|---|---|
| 1 + | €477.35 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 257-0796
- Mfr. Part No.:
- LC1D65AT7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 23V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Series | TeSyS D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 65A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 480V | |
| Maximum Operating Temperature | 70°C | |
| Depth | 120mm | |
| Standards/Approvals | UL 508, IEC 60947-5-1, IEC 60947-4-1, IEC 60335-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No. 14 | |
| Length | 152mm | |
| Width | 55mm | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 23V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Series TeSyS D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 65A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 480V | ||
Maximum Operating Temperature 70°C | ||
Depth 120mm | ||
Standards/Approvals UL 508, IEC 60947-5-1, IEC 60947-4-1, IEC 60335-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No. 14 | ||
Length 152mm | ||
Width 55mm | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 480V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 12V 440V
- Schneider Electric TeSyS D Contactor 80 A 480V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 690V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 690V
