Schneider Electric LC1D Contactor, 230V Coil, 3-Pole, 80 A, 37 kW, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0819
- Mfr. Part No.:
- LC1D80A6P7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€301.75
(exc. VAT)
€371.15
(inc. VAT)
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | €301.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0819
- Mfr. Part No.:
- LC1D80A6P7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 55mm | |
| Depth | 120mm | |
| Length | 155mm | |
| Standards/Approvals | CSA C22.2 Nr. 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, IEC 60335-1, UL 60947-4-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 55mm | ||
Depth 120mm | ||
Length 155mm | ||
Standards/Approvals CSA C22.2 Nr. 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, IEC 60335-1, UL 60947-4-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- ID
Schneider Electric LC1D80A6P7
Related links
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 230V 690V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 230V 690V
- Schneider Electric LC1D Contactor 4-Pole 9.6 W 230V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 1kV
- Schneider Electric LC1D Contactor 3-Pole 30 W 230V 690V
- Schneider Electric LC1D Contactor 3-Pole 37 kW 400V
