Schneider Electric LC1D Contactor, 220V ac Coil, 3-Pole, 95 A, 45 kW 22V, 1 NO/1 NC
- RS Stock No.:
- 257-0840
- Mfr. Part No.:
- LC1D956M7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€682.35
(exc. VAT)
€839.29
(inc. VAT)
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €682.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0840
- Mfr. Part No.:
- LC1D956M7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 95A | |
| Series | LC1D | |
| Power Rating | 45kW | |
| Mount Type | DIN Rail | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Minimum Operating Temperature | -60°C | |
| Contactor Application | Changeover Contactor | |
| Control Circuit Voltage Uc | 22V | |
| Maximum Operating Temperature | 80°C | |
| Length | 130mm | |
| Width | 85mm | |
| Standards/Approvals | BV, CCC, CSA, DNV-GL, EAC, IECEE CB Scheme, LROS (Lloyds register of shipping), RINA, UL | |
| Depth | 130mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 95A | ||
Series LC1D | ||
Power Rating 45kW | ||
Mount Type DIN Rail | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Minimum Operating Temperature -60°C | ||
Contactor Application Changeover Contactor | ||
Control Circuit Voltage Uc 22V | ||
Maximum Operating Temperature 80°C | ||
Length 130mm | ||
Width 85mm | ||
Standards/Approvals BV, CCC, CSA, DNV-GL, EAC, IECEE CB Scheme, LROS (Lloyds register of shipping), RINA, UL | ||
Depth 130mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric LC1D Contactor 3-Pole 45 kW 1kV
- Schneider Electric LC1D Contactor 3-Pole 45 kW 220V dc 690V
- Schneider Electric LC1D Contactor 3-Pole 45 kW 220V 1kV
- Schneider Electric LC1D Contactor 3-Pole 7.2 W 220V ac 600V ac
- Schneider Electric LC1D Contactor 3-Pole 45 kW 220V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric LC1D Contactor 3-Pole 3 NO, 690V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 440V
