Schneider Electric LC1D Contactor, 130V ac Coil, 4-Pole, 80 A 130V dc, 48 V dc, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0893
- Mfr. Part No.:
- LC1DT80AEHE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€637.93
(exc. VAT)
€784.65
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €637.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0893
- Mfr. Part No.:
- LC1DT80AEHE
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 130V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Series | LC1D | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Contactor Application | Changeover Contactor | |
| Control Circuit Voltage Uc | 130V dc, 48V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 80A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 120mm | |
| Length | 153mm | |
| Width | 70mm | |
| Standards/Approvals | EN/ISO 13849-1, IEC 60947, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 130V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Series LC1D | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Contactor Application Changeover Contactor | ||
Control Circuit Voltage Uc 130V dc, 48V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 80A | ||
Maximum Operating Temperature 70°C | ||
Depth 120mm | ||
Length 153mm | ||
Width 70mm | ||
Standards/Approvals EN/ISO 13849-1, IEC 60947, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 NO | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1DT80AEHE
Related links
- Schneider Electric LC1D Contactor 4-Pole 37 kW 130V dc 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 48 V dc Coil 80 A 130V dc 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 48 V dc Coil 50 A 130V dc 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 4-Pole 55 kW 130V ac/dc 1000V ac
- Schneider Electric LC1G330 Contactor 48 V ac/dc Coil 440 A 130V ac/dc 690V
- Schneider Electric LC1D Contactor 3-Pole 55 kW 130V ac/dc 1000V ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 275 A 4 NO, 1000V ac
- Schneider Electric LC1D Contactor 3-Pole 75 kW 130V ac/dc 1000V ac
