Schneider Electric LC1D Contactor, 12V dc Coil, 4-Pole, 80 A 12V dc, 4 NO, 440V
- RS Stock No.:
- 257-0894
- Mfr. Part No.:
- LC1DT80AJD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€357.27
(exc. VAT)
€439.44
(inc. VAT)
- Shipping from 04 November 2026
Units | Per unit |
|---|---|
| 1 + | €357.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0894
- Mfr. Part No.:
- LC1DT80AJD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 12V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 440V | |
| Contact Current | 80A | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Changeover Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 80A | |
| Contactor Application | Changeover Contactor | |
| Control Circuit Voltage Uc | 12V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 150mm | |
| Width | 70mm | |
| Depth | 120mm | |
| Standards/Approvals | CSA C22.2 No. 14, IEC 60335-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, EN 60947-4-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 12V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 440V | ||
Contact Current 80A | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Changeover Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 80A | ||
Contactor Application Changeover Contactor | ||
Control Circuit Voltage Uc 12V dc | ||
Maximum Operating Temperature 70°C | ||
Length 150mm | ||
Width 70mm | ||
Depth 120mm | ||
Standards/Approvals CSA C22.2 No. 14, IEC 60335-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, EN 60947-4-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1DT80AJD
Related links
- Schneider Electric LC1D Contactor 4-Pole 4 NO, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 4 NO, 690V
- Schneider Electric LC1D Contactor 4-Pole 17.6 kW 12V dc 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 30 kW 12V dc, 3 NO
- Schneider Electric LC1D Contactor 3-Pole 3 NO, 600V ac
- Schneider Electric LC1D Contactor 3-Pole 1 HP 12V dc 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 4 kW 12V dc 690V ac
