Schneider Electric LC1D Contactor, 26V Coil, 3-Pole, 12 A, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0902
- Mfr. Part No.:
- LC1DWK12N7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€533.91
(exc. VAT)
€656.71
(inc. VAT)
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | €533.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0902
- Mfr. Part No.:
- LC1DWK12N7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 26V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | LC1D | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 3 | |
| Contactor Application | Changeover Contactor | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 85mm | |
| Standards/Approvals | EN/IEC 60947-1 EN/IEC 60947-4-1 UL 60947-4-1 CSA C22.2 Nr. 60947-4-1 | |
| Length | 188mm | |
| Depth | 154mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 26V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series LC1D | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 3 | ||
Contactor Application Changeover Contactor | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Width 85mm | ||
Standards/Approvals EN/IEC 60947-1 EN/IEC 60947-4-1 UL 60947-4-1 CSA C22.2 Nr. 60947-4-1 | ||
Length 188mm | ||
Depth 154mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric LC1D Contactor 3-Pole 37 kW 0.85V ac 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 690V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 3 kW 690V
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 690V
