Schneider Electric LC1G Contactor, 100V ac, 250 V ac Coil, 4-Pole, 1.05 kA 100V ac, 250 V ac, 1 NO/1 NC, 1kV
- RS Stock No.:
- 257-0919
- Mfr. Part No.:
- LC1G8004KUEN
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7,763.82
(exc. VAT)
€9,549.50
(inc. VAT)
- Ready to ship from 24 February 2027
Units | Per unit |
|---|---|
| 1 + | €7,763.82 |
*price indicative
- RS Stock No.:
- 257-0919
- Mfr. Part No.:
- LC1G8004KUEN
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 100V ac, 250V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 1.05kA | |
| Series | LC1G | |
| Mount Type | Plate | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Rail 2 | |
| Contactor Application | Changeover Contactor | |
| Control Circuit Voltage Uc | 100V ac, 250V ac | |
| Operational Current Ie | 1.1kA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 Nr. 60947-4-1 JIS C8201-4-1 JIS C8201-5-1 | |
| Length | 496mm | |
| Depth | 266mm | |
| Width | 281mm | |
| Pole and Throw Configuration | 4 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 100V ac, 250V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 1.05kA | ||
Series LC1G | ||
Mount Type Plate | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Rail 2 | ||
Contactor Application Changeover Contactor | ||
Control Circuit Voltage Uc 100V ac, 250V ac | ||
Operational Current Ie 1.1kA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 Nr. 60947-4-1 JIS C8201-4-1 JIS C8201-5-1 | ||
Length 496mm | ||
Depth 266mm | ||
Width 281mm | ||
Pole and Throw Configuration 4 NO | ||
- COO (Country of Origin):
- CN
Schneider Electric LC1G8004KUEN
Related links
- Schneider Electric LC1G Contactor 48 V ac/dc Coil 1.05 kA 1 NO/1 NC, 1kV
- Schneider Electric LC1G Contactor 500 V ac Coil 1.05 kA 200V ac 1 NO/1 NC, 1kV
- Schneider Electric LC1G Contactor 48 V ac/dc Coil 1.05 kA 1 NO/1 NC, 1kV
- Schneider Electric LC1G Contactor 48 V Coil 1.05 kA 48V 1kV
- Schneider Electric LC1G Contactor 250 V ac Coil 550 A 3 NO, 1kV
- Schneider Electric LC1G Contactor 250 V ac Coil 275 A 3 NO, 1kV
- Schneider Electric LC1G Contactor 3-Pole 300V
- Schneider Electric LC1G Contactor 48 V ac/dc Coil 700 A 48V 1kV
