Schneider Electric LC1K Contactor, 42V ac Coil, 3-Pole, 9 A, 4 kW, 1 NO/1 NC
- RS Stock No.:
- 257-0937
- Mfr. Part No.:
- LC1K0910D7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€49.27
(exc. VAT)
€60.60
(inc. VAT)
- Ready to ship from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | €49.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0937
- Mfr. Part No.:
- LC1K0910D7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 42V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 9A | |
| Series | LC1K | |
| Power Rating | 4kW | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 9A | |
| Width | 65mm | |
| Standards/Approvals | CSA, UKCA, UL | |
| Length | 48mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 42V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 9A | ||
Series LC1K | ||
Power Rating 4kW | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 9A | ||
Width 65mm | ||
Standards/Approvals CSA, UKCA, UL | ||
Length 48mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1K Contactor 3-Pole 3 kW 42V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 7.5 kW 42V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 5.5 kW 42V ac 690V
- Schneider Electric LC1K Contactor 3-Pole 4 kW 24V 400V
- Schneider Electric LC1K Contactor 3-Pole 2 NO/2 NC, 600V ac
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 690V
- Schneider Electric LC1K Contactor 3-Pole 3 NO, 690V ac
- Schneider Electric LC1K Contactor 3-Pole 4 kW 230V ac 690V ac
