Schneider Electric LC2D Reversing Contactor, 115V ac Coil, 3-Pole, 9 A, 2.2 kW, 1 NO/1 NC
- RS Stock No.:
- 257-0947
- Mfr. Part No.:
- LC2D093FE7S149
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€148.44
(exc. VAT)
€182.58
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €148.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0947
- Mfr. Part No.:
- LC2D093FE7S149
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 115V ac | |
| Number of Poles | 3 | |
| Contact Current | 9A | |
| Power Rating | 2.2kW | |
| Series | LC2D | |
| Function | Motor Control, Reversing | |
| Mount Type | Plate | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 86mm | |
| Width | 90mm | |
| Standards/Approvals | IEC 60947-5-1 CSA C22.2 No 14 EN 60947-5-1 IEC 60947-4-1 EN 60947-4-1 UL 508 IEC 60335-1 | |
| Length | 86mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 115V ac | ||
Number of Poles 3 | ||
Contact Current 9A | ||
Power Rating 2.2kW | ||
Series LC2D | ||
Function Motor Control, Reversing | ||
Mount Type Plate | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring Terminal | ||
Contactor Application Motor Control | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Depth 86mm | ||
Width 90mm | ||
Standards/Approvals IEC 60947-5-1 CSA C22.2 No 14 EN 60947-5-1 IEC 60947-4-1 EN 60947-4-1 UL 508 IEC 60335-1 | ||
Length 86mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC2D Reversing Contactor 3-Pole 18.5 kW 115V 690V
- Schneider Electric LC2D Contactor 3-Pole 4 kW 115V ac 690V ac
- Schneider Electric LC2K Reversing Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric LC2D Reversing Contactor 3-Pole 2.2 kW 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 4 kW 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 4 kW 400V ac 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
