Schneider Electric LC2D Reversing Contactor, 250V Coil, 3-Pole, 12 A, 7.5 kW 100V ac, 250 V ac, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0970
- Mfr. Part No.:
- LC2D12KUE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€670.69
(exc. VAT)
€824.95
(inc. VAT)
- Ready to ship from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | €670.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0970
- Mfr. Part No.:
- LC2D12KUE
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 250V | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | LC2D | |
| Power Rating | 7.5kW | |
| Function | Motor Control, Resistive Load, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 100V ac, 250V ac | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 70°C | |
| Width | 90mm | |
| Depth | 86mm | |
| Length | 140mm | |
| Standards/Approvals | CSA C22.2 Nr. 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, IEC 60335-1, UL 60947-4-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 250V | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series LC2D | ||
Power Rating 7.5kW | ||
Function Motor Control, Resistive Load, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 100V ac, 250V ac | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 70°C | ||
Width 90mm | ||
Depth 86mm | ||
Length 140mm | ||
Standards/Approvals CSA C22.2 Nr. 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, IEC 60335-1, UL 60947-4-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC2D Contactor 3-Pole 37 kW 100V ac 1 NO/1 NC, 690V
- Schneider Electric LC2D Reversing Contactor 250 V ac/dc Coil 25 A 1 NO/1 NC
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC2D Reversing Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC2D Reversing Contactor 4-Pole 1 NO/1 NC, 690V
