Schneider Electric LC2D Reversing Contactor, 220V ac Coil, 3-Pole, 150 A, 75 kW, 1 NO/1 NC, 1kV
- RS Stock No.:
- 257-0975
- Mfr. Part No.:
- LC2D150M7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,089.78
(exc. VAT)
€3,800.43
(inc. VAT)
- Ready to ship from 13 January 2027
Units | Per unit |
|---|---|
| 1 + | €3,089.78 |
*price indicative
- RS Stock No.:
- 257-0975
- Mfr. Part No.:
- LC2D150M7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 220V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 150A | |
| Series | LC2D | |
| Power Rating | 75kW | |
| Function | Motor Control, Reversing | |
| Mount Type | Plate | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Plug | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 200A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, UL 508, IEC 60947-5-1, IEC 60947-4-1 | |
| Length | 370mm | |
| Depth | 148mm | |
| Width | 266mm | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 220V ac | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 150A | ||
Series LC2D | ||
Power Rating 75kW | ||
Function Motor Control, Reversing | ||
Mount Type Plate | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Plug | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 200A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, UL 508, IEC 60947-5-1, IEC 60947-4-1 | ||
Length 370mm | ||
Depth 148mm | ||
Width 266mm | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC2D150M7
Related links
- Schneider Electric LC2D Reversing Contactor 4-Pole 1 NO/1 NC, 1kV
- Schneider Electric LC2D Reversing Contactor 3-Pole 2.2 kW 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 3 kW 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 15 kW 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 30 kW 1kV
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 NO/1 NC
- Schneider Electric LC2D Reversing Contactor 3-Pole 5 kW, 1 NO/1 NC
