Schneider Electric LC2D Reversing Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 40 A, 22 kW 130V, 1 NO/1 NC, 440V
- RS Stock No.:
- 257-1003
- Mfr. Part No.:
- LC2D40AEHE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€756.01
(exc. VAT)
€929.89
(inc. VAT)
- Ready to ship from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | €756.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-1003
- Mfr. Part No.:
- LC2D40AEHE
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 40A | |
| Series | LC2D | |
| Power Rating | 22kW | |
| Function | Motor Control, Reversing | |
| Mount Type | Plate | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Control Circuit Voltage Uc | 130V | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 60A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 119mm | |
| Depth | 120mm | |
| Length | 198mm | |
| Standards/Approvals | CSA C22.2 Nr. 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, IEC 60335-1, UL 60947-4-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 40A | ||
Series LC2D | ||
Power Rating 22kW | ||
Function Motor Control, Reversing | ||
Mount Type Plate | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Control Circuit Voltage Uc 130V | ||
Contactor Application Motor Control | ||
Operational Current Ie 60A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 119mm | ||
Depth 120mm | ||
Length 198mm | ||
Standards/Approvals CSA C22.2 Nr. 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, IEC 60335-1, UL 60947-4-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC2D Reversing Contactor 3-Pole 7.5 kW 130V 690V ac
- Allen Bradley Contactor 48 V ac/dc Coil 116 A 48V, 1 NO/1 NC
- Allen Bradley Contactor 48 V ac/dc Coil 580 A 380V, 1 NO/1 NC
- Allen Bradley Contactor 48 V ac/dc Coil 265 A 380V, 1 NO/1 NC
- Allen Bradley Contactor 48 V ac/dc Coil 205 A 380V, 1 NO/1 NC
- Allen Bradley Contactor 48 V ac/dc Coil 305 A 48V, 1 NO/1 NC
- Schneider Electric LC1G400 Contactor 48 V ac/dc Coil 550 A 48V 1kV
- Schneider Electric LC1G330 Contactor 48 V ac/dc Coil 440 A 48V 1kV
