Schneider Electric LC2K Reversing Contactor, 24V ac Coil, 3-Pole, 16 A, 4 kW 24V, 1 NO/1 NC, 440V
- RS Stock No.:
- 257-1046
- Mfr. Part No.:
- LC2K1610B7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€174.89
(exc. VAT)
€215.11
(inc. VAT)
- Shipping from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €174.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-1046
- Mfr. Part No.:
- LC2K1610B7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 16A | |
| Series | LC2K | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Function | Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Control | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 16A | |
| Maximum Operating Temperature | 50°C | |
| Depth | 57mm | |
| Standards/Approvals | CB scheme, EN/IEC 60947-4-1, EN/IEC 60947-5-1, UKCA | |
| Width | 90mm | |
| Length | 90mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V ac | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 16A | ||
Series LC2K | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Function Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Control | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 16A | ||
Maximum Operating Temperature 50°C | ||
Depth 57mm | ||
Standards/Approvals CB scheme, EN/IEC 60947-4-1, EN/IEC 60947-5-1, UKCA | ||
Width 90mm | ||
Length 90mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC2K Reversing Contactor 3-Pole 4 kW 690V
- Schneider Electric LC2K Reversing Contactor 3-Pole 2 kW 690V
- Schneider Electric LC2K Reversing Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric LC2K Reversing Contactor 3-Pole 4 kW 24V ac 600V ac
- Schneider Electric LC2K Reversing Contactor 3-Pole 3 kW 24V ac 600V ac
- Schneider Electric LC2K Reversing Contactor 3-Pole 4 kW 24V ac 690V ac
- Schneider Electric LC2K Reversing Contactor 3-Pole 3 kW 24V ac 690V ac
- Schneider Electric LC2K Reversing Contactor 3-Pole 5.5 kW 24V ac 690V ac
