Allen Bradley 100S-E Safety Contactors Contactor, 24V ac, 60 V ac Coil, 3-Pole, 116 A, 1 NC

Subtotal (1 unit)*

€629.50

(exc. VAT)

€774.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€629.50

*price indicative

RS Stock No.:
257-5348
Mfr. Part No.:
100S-E116KJ12C
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor

Coil Voltage

24V ac, 60V ac

Number of Poles

3

Contact Current

116A

Series

100S-E Safety Contactors

Normal State Configuration

1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Main Contact

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

20mm

Width

50mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SE
The Rockwell Automation IEC contactor which works with rated operational voltage of 24 to 60V AC, 20 to 60V DC at 116 A. This contactor has 1 (NO) main poles per contact and 2 (NC) auxiliary poles per contact. The contactors from this 100S-E have electronic coils with built-in surge suppression.

AC/DC electronic coil with built-in surge suppression

Low-power auxiliary contacts for feedback circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy