ABB Contactor Relay, 17V, 32 V Coil, 8-Pole, 4 A, 6 NO/2 NC, 690V
- RS Stock No.:
- 258-9463
- Mfr. Part No.:
- 1SBH143061R5162
- Manufacturer:
- ABB
Subtotal (1 unit)*
€171.46
(exc. VAT)
€210.90
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.46 |
*price indicative
- RS Stock No.:
- 258-9463
- Mfr. Part No.:
- 1SBH143061R5162
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 17V, 32V | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Mount Type | Screw, DIN Rail | |
| Normal State Configuration | 6 NO/2 NC | |
| Auxiliary Contact Configuration | 6 NO/2 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Operational Current Ie | 16A | |
| Control Circuit Voltage Uc | 17V, 32V | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | Following EU Directive 2011/65/EU RoHS Status | |
| Depth | 130mm | |
| Width | 44mm | |
| Length | 78mm | |
| Pole and Throw Configuration | 8P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 17V, 32V | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Mount Type Screw, DIN Rail | ||
Normal State Configuration 6 NO/2 NC | ||
Auxiliary Contact Configuration 6 NO/2 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Operational Current Ie 16A | ||
Control Circuit Voltage Uc 17V, 32V | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals Following EU Directive 2011/65/EU RoHS Status | ||
Depth 130mm | ||
Width 44mm | ||
Length 78mm | ||
Pole and Throw Configuration 8P | ||
- COO (Country of Origin):
- BG
1SBH143061R5162
The ABB TNL contactor relay is used for switching auxiliary and control circuits. TNL contactor relay include an electronic coil interface accepting a wide control voltage Uc min. to Uc max. It has only four coils cover control voltages between 24 to 250 V 50/60 Hz or 12 to 250 V DC. It can manage large control voltage variations.
Screw terminals
IP20 Protection
Related links
- ABB TNL44E 17-32V DC Contactor Relay 32 V Coil 4 A 17V 4 NO/4 NC, 690V
- ABB GJH Contactor Relay 32 V Coil, 4-Pole
- ABB Contactor Relay 250 V Coil 4 A 100V 4 NO/4 NC, 690V
- ABB 1SBL3 Contactor 32 V Coil 4 A 32 V 690V
- ABB Contactor Relay 500 V Coil 4 A 690V
- ABB Contactor Relay 48 V Coil 4 A 130V 8 NO, 690V
- ABB 1SBL41 Contactor 32 V Coil 40 kW 32V 690V
- ABB GJL131 Contactor 32 V dc 32 V dc Coil 20 A 32 V 690V