ABB 1SBL1 Contactor, 130V, 48 V Coil, 3-Pole, 4 A, 9 kW 130V, 48 V, 4 NO, 690V
- RS Stock No.:
- 258-9490
- Mfr. Part No.:
- 1SBL176060R2210
- Manufacturer:
- ABB
Subtotal (1 unit)*
€183.18
(exc. VAT)
€225.31
(inc. VAT)
- Plus 6 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €183.18 |
*price indicative
- RS Stock No.:
- 258-9490
- Mfr. Part No.:
- 1SBL176060R2210
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 130V, 48V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Power Rating | 9kW | |
| Series | 1SBL1 | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Ring Tongue | |
| Contactor Application | Switching Power Circuits, Controlling Motors | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 30A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 77mm | |
| Width | 45mm | |
| Standards/Approvals | EN 50155 (applicable parts), IEC 60077-1 (applicable parts), IEC 61373, IEC 60077-2 (applicable parts), UL 60947-4-1, TR CU 001/2011, CSA C22.2 No. 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Length | 86mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 130V, 48V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Power Rating 9kW | ||
Series 1SBL1 | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Ring Tongue | ||
Contactor Application Switching Power Circuits, Controlling Motors | ||
Control Circuit Voltage Uc 130V, 48V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 30A | ||
Maximum Operating Temperature 60°C | ||
Depth 77mm | ||
Width 45mm | ||
Standards/Approvals EN 50155 (applicable parts), IEC 60077-1 (applicable parts), IEC 61373, IEC 60077-2 (applicable parts), UL 60947-4-1, TR CU 001/2011, CSA C22.2 No. 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
Length 86mm | ||
- COO (Country of Origin):
- FR
1SBL176060R2210
Related links
- ABB 1SBL1 Contactor 48 V Coil 4 A 48 V 690V
- ABB 1SBL1 Contactor 48 V Coil 4 A 48 V 690V
- ABB 1SBL1 Contactor 48 V Coil 25 A 48 V 690V
- ABB 1SBL176 Contactor 48 V Coil 30 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 45 A 48 V 690V
- ABB 1SBL3 Contactor 48 V Coil 100 A 48 V 690V
- ABB 1SBL34 Contactor 48 V Coil 60 A 48 V 690V
- ABB 1SBL23 Contactor 48 V Coil 45 A 48 V 690V