ABB 1SBL3 Contactor, 110V Coil, 3-Pole, 1.3 kA 110V dc, 120 V dc, 3 NO, 690V
- RS Stock No.:
- 258-9539
- Mfr. Part No.:
- 1SBL351022R8400
- Manufacturer:
- ABB
Subtotal (1 unit)*
€318.47
(exc. VAT)
€391.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €318.47 |
*price indicative
- RS Stock No.:
- 258-9539
- Mfr. Part No.:
- 1SBL351022R8400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 1.3kA | |
| Series | 1SBL3 | |
| Mount Type | DIN Rail | |
| Function | Capacitor Switching | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Contactor Application | Capacitor Switching | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 110V dc, 120V dc | |
| Maximum Operating Temperature | 70°C | |
| Depth | 108mm | |
| Standards/Approvals | IEC 60947-4-1, UL/CSA, VDE 0110 | |
| Width | 70mm | |
| Length | 110mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 1.3kA | ||
Series 1SBL3 | ||
Mount Type DIN Rail | ||
Function Capacitor Switching | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Contactor Application Capacitor Switching | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 110V dc, 120V dc | ||
Maximum Operating Temperature 70°C | ||
Depth 108mm | ||
Standards/Approvals IEC 60947-4-1, UL/CSA, VDE 0110 | ||
Width 70mm | ||
Length 110mm | ||
1SBL351022R8400
The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. UA contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.
Close to contactor fitted with thermal O/L relay
Screw terminals
Related links
- ABB 1SBL41 Contactor 120 V dc Coil 1.3 kA 110V dc 3 NO, 690V
- ABB 1SBL3 Contactor 3-Pole 3 NO, 690V
- ABB 1SBL3 Contactor 3-Pole 55 kVA 110V 690V
- ABB 1SBL3 Contactor 3-Pole 70 kVA 120V 690V
- ABB 1SBL2 Contactor 3-Pole 120 V dc 690V
- Eaton DILH800/22(RA110) Contactor 120 V ac Coil 1.05 kA 110V dc 1kV
- ABB 1SBL3 Contactor 60 V Coil 105 A 4 NO/1 NC, 690V
- ABB 1SBL3 Contactor 77 V dc Coil 100 A 77 V dc 1kV