Legrand Contactor, 230 V Coil, 2-Pole, 25 A, 3 kW, 2NO
- RS Stock No.:
- 266-3724
- Mfr. Part No.:
- 412544
- Manufacturer:
- Legrand
Subtotal (1 box of 4 units)**
€413.64
(exc. VAT)
€508.78
(inc. VAT)
Temporarily out of stock - back order for despatch 22-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €413.64 | €103.41 |
**price indicative
- RS Stock No.:
- 266-3724
- Mfr. Part No.:
- 412544
- Manufacturer:
- Legrand
Related links
- Legrand Contactor 2-Pole 3 kW, 2NO
- Legrand Contactor 3-Pole 3 kW, 3NO
- Eaton 1208 Contactor 2-Pole 7.2 W 440 V
- Siemens SIRIUS 3RT Size S0 230 V ac Coil 25 A 2NO + 2NC
- Legrand Contactor 3-Pole 5 kW, 3NO
- Europa Contactor 2-Pole 4 kW 240 V ac
- ABB ESB25-20N-06 ESB Contactor 2-Pole 1.3 kW, 2NO
- ABB EN40-20N-06 Contactor 2-Pole 9.2 kW, 2NO