ABB EN40 Contactor, 230V ac Coil, 2-Pole, 40 A, 9.2 kW 230V ac, 2 NO, 400V
- RS Stock No.:
- 211-1541
- Mfr. Part No.:
- 1SAE342111R0620
- Manufacturer:
- ABB
Subtotal (1 unit)*
€232.50
(exc. VAT)
€285.98
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.50 |
*price indicative
- RS Stock No.:
- 211-1541
- Mfr. Part No.:
- 1SAE342111R0620
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 400V | |
| Contact Current | 40A | |
| Series | EN40 | |
| Power Rating | 9.2kW | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 22A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, IEC, UL | |
| Width | 54mm | |
| Length | 65mm | |
| Depth | 65mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 400V | ||
Contact Current 40A | ||
Series EN40 | ||
Power Rating 9.2kW | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 22A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, IEC, UL | ||
Width 54mm | ||
Length 65mm | ||
Depth 65mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
ABB EN40 Series Contactor, 230V AC Coil Voltage, 40A Current Rating - 1SAE342111R0620
This contactor is designed for controlling single and three-phase loads up to 40 A, making it suitable for both domestic and industrial applications. The compact design measures 65mm in length, 54mm in width, and 65mm in depth, facilitating a seamless fit on any DIN rail.
Features & Benefits
• Provides low power consumption for efficient operation
• Integrated overvoltage protection enhances safety measures
• Manual override allows for convenient operation
• Hum-free functioning reduces noise in sensitive environments
• Flexibility of use across AC and DC currents
• Offers multiple contact combinations for varied applications
Applications
• Ideal for controlling motor loads in industrial machinery
• Used for lighting control in commercial and residential settings
• Suitable for heating and cooling systems in HVAC
• Employed in starter circuits for motors in production lines
What types of loads can be effectively managed with this device?
It is capable of managing both single-phase and three-phase loads up to 40 A, providing versatility in various electrical setups.
How does the overvoltage protection feature contribute to operational safety?
The integrated overvoltage protection safeguards connected equipment from spikes in power, ensuring reduced risk of damage and prolonged equipment lifespan.
What is the significance of the manual override function in this contactor?
The manual override function allows users to operate the contactor in three states (On, Off, Auto), providing greater control during maintenance or in emergencies.
What is this contactor's environmental tolerance range?
It operates efficiently within an ambient temperature range of -25°C to +55°C, making it suitable for diverse environmental conditions.
How does the design facilitate installation and connectivity?
The screw terminal setup ensures a secure connection, while its DIN rail mounting style streamlines installation in modular electrical panels.
Related links
- ABB EN40 Contactor 2-Pole 9.2 kW 230V ac/dc 400V
- ABB EN40 Contactor 2-Pole 9.2 kW 24V ac/dc 400V
- ABB ESB40 Contactor 2-Pole 9.2 kW 230V ac 400V
- ABB EN40 Contactor 4-Pole 2.77 kW 230V ac 400V
- ABB ESB40 Contactor 2-Pole 9.2 kW 230V 400V
- ABB EN40 Contactor 4-Pole 2.77 kW 230V ac/dc 400V
- ABB ESB40 Contactor 2-Pole 9.2 kW 24V ac/dc 400V
- ABB EN40 Contactor 4-Pole 2.77 kW 110V ac 400V