Siemens Size S3, 3RT26 Capacitor Contactor, 400V Coil, 3-Pole, 10 A 24V, 2 NC, 110V
- RS Stock No.:
- 272-0011
- Mfr. Part No.:
- 3RT26451AF05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€517.97
(exc. VAT)
€637.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €517.97 |
*price indicative
- RS Stock No.:
- 272-0011
- Mfr. Part No.:
- 3RT26451AF05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 400V | |
| Product Type | Capacitor Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 110V | |
| Contact Current | 10A | |
| Series | Size S3, 3RT26 | |
| Normal State Configuration | 2 NC | |
| Auxiliary Contact Configuration | 2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 60°C | |
| Width | 80mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, UKCA, UL | |
| Depth | 152mm | |
| Length | 140mm | |
| Pole and Throw Configuration | 1 NO/1 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400V | ||
Product Type Capacitor Contactor | ||
Number of Poles 3 | ||
Contact Voltage 110V | ||
Contact Current 10A | ||
Series Size S3, 3RT26 | ||
Normal State Configuration 2 NC | ||
Auxiliary Contact Configuration 2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 60°C | ||
Width 80mm | ||
Standards/Approvals CCC, CE, CSA, EAC, UKCA, UL | ||
Depth 152mm | ||
Length 140mm | ||
Pole and Throw Configuration 1 NO/1 NC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens 3RT26 contactor is special versions of the 3RT2, designed for switching capacitive loads. The 3RT26 contactor is the precharging resistors switched on via leading auxiliary contacts, which are closed before the main contacts. This limits the p
Short-circuit and overload protection of the main terminals
Suitable for switching choked or unchoked capacitors
Standards IEC 60947‑1 and IEC 60947‑4‑1
Related links
- Siemens Size S3 400V Coil 10 A 24V 110V
- Siemens Size S3 400V Coil 10 A 24V 110V
- Siemens Size S3 400V Coil 10 A 24V 33V
- Siemens Size S3 400V Coil 10 A 24V 280V
- Siemens Size S3 400V Coil 10 A 24V 230V
- Siemens Size S3 400V Coil 10 A 24V ac 24V ac
- Siemens Size S3 110V ac Coil 10 A 24V 110V ac
- Siemens Size S3 24V ac Coil 10 A 24V ac 24V ac
