Lovato Electric 11BG Contactor, 48V Coil, 3-Pole, 6 A, 2.5 kW, 1 NC, 440V
- RS Stock No.:
- 272-6046
- Mfr. Part No.:
- 11BG0601D048
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€64.73
(exc. VAT)
€79.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.73 |
*price indicative
- RS Stock No.:
- 272-6046
- Mfr. Part No.:
- 11BG0601D048
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 6A | |
| Power Rating | 2.5kW | |
| Series | 11BG | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 6A | ||
Power Rating 2.5kW | ||
Series 11BG | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 16 A IEC conventional free air thermal current ITH and 48 VDC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 power terminal protection according to IEC and EN 60529 when it is properly wired.
EMC compatibility
EAC CCC and cULus certified
3000 meter maximum altitude
Mechanical life is 20000000 cycles
2.6 W power dissipation per pole at thermal current
Related links
- Lovato Electric 11BG Contactor 3-Pole 4.5 kW 440V
- Lovato Electric 11BG Contactor 3-Pole 5.5 kW 440V
- Lovato Electric 11BG Contactor 3-Pole 2.5 kW 48V 440V
- Lovato Electric 11BG Contactor 3-Pole 5.5 kW 440V
- Lovato Electric 11BG Contactor 4-Pole 690V
- Lovato Electric 11BG Contactor 3-Pole 5.5 kW 440V
- Lovato Electric 11BG Contactor 3-Pole 5.5 kW 440V
- Lovato Electric 11BG Reversing Contactor 9 A 1 NC, 440V
