Lovato Electric 11BG Reversing Contactor, 24V ac Coil, 12 A, 5.7 kW, 1 NC, 440V
- RS Stock No.:
- 272-6073
- Mfr. Part No.:
- 11BGR1201A024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€259.26
(exc. VAT)
€318.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.26 |
*price indicative
- RS Stock No.:
- 272-6073
- Mfr. Part No.:
- 11BGR1201A024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 24V ac | |
| Contact Voltage | 440V | |
| Contact Current | 12A | |
| Series | 11BG | |
| Power Rating | 5.7kW | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Reversing | |
| Operational Current Ie | 12A | |
| Width | 88mm | |
| Length | 58mm | |
| Standards/Approvals | CSA C22.2 No 14, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Depth | 56mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 24V ac | ||
Contact Voltage 440V | ||
Contact Current 12A | ||
Series 11BG | ||
Power Rating 5.7kW | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Reversing | ||
Operational Current Ie 12A | ||
Width 88mm | ||
Length 58mm | ||
Standards/Approvals CSA C22.2 No 14, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Depth 56mm | ||
- COO (Country of Origin):
- IT
The Lovato Reversing contactor has maximum 12 A operating current with 24 VAC coil voltage. This contactor has external interlock with power and auxiliary wiring. This contactor also have one built in normally closed auxiliary contacts.
394 g weight
cULus certified
Supports AC coil
Clamp screw terminal
ETIM 8.0 classification
Related links
- Lovato 11BG Reversing Contactor 3-Pole 5.7 kW 440V
- Lovato 11BG Reversing Contactor 12 A 1 NC, 440V
- Lovato 11BG Reversing Contactor 12 A 1 NC, 440V
- Lovato 11BG Reversing Contactor 3-Pole 5.7 kW 440V
- Lovato 11BG Reversing Contactor 3-Pole 5.7 kW 440V
- Lovato 11BG Reversing Contactor 9 A 1 NC, 440V
- Lovato 11BG Reversing Contactor 12 A 1 NO, 440V
- Lovato 11BG Reversing Contactor 9 A 1 NC, 440V
