Lovato BF BF09 Contactor, 48 V ac Coil, 4-Pole, 25 A, 27 kW, 4 NO, 690 V
- RS Stock No.:
- 272-6120
- Mfr. Part No.:
- BF09T4A048
- Manufacturer:
- Lovato

1 / 1
Subtotal (1 unit)**
€60.79
(exc. VAT)
€74.77
(inc. VAT)
Temporarily out of stock - back order for despatch 15-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €60.79 |
**price indicative
- RS Stock No.:
- 272-6120
- Mfr. Part No.:
- BF09T4A048
- Manufacturer:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lovato | |
Coil Voltage | 48 V ac | |
Number of Poles | 4 | |
Contact Voltage Rating | 690 V | |
Contact Current Rating | 25 A | |
Power Rating | 27 kW | |
Range | BF | |
Series | BF09 | |
Normal State Configuration | 4 NO | |
Select all | ||
---|---|---|
Brand Lovato | ||
Coil Voltage 48 V ac | ||
Number of Poles 4 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 25 A | ||
Power Rating 27 kW | ||
Range BF | ||
Series BF09 | ||
Normal State Configuration 4 NO | ||
Related links
- Lovato BF BF09 Contactor 4-Pole 27 kW 690 V
- Lovato BF BF09 Contactor 4-Pole 27 kW 690 V
- Lovato BF BF09 Contactor 4-Pole 27 kW 690 V
- Lovato BF BF09 Contactor 4-Pole 27 kW 690 V
- Lovato BF BF09 Contactor 4-Pole 27 kW 690 V
- Lovato BF BF09 Contactor 4-Pole 27 kW 690 V
- Lovato BF BF09 Contactor 4-Pole 27 kW 690 V
- Lovato BF BF09 Contactor 3-Pole 4.8 kW 440 V