Lovato Electric BF09 Contactor, 400V ac Coil, 4-Pole, 25 A, 27 kW, 2 NO/2 NC, 690V
- RS Stock No.:
- 272-6119
- Mfr. Part No.:
- BF09T2A400
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€91.20
(exc. VAT)
€112.18
(inc. VAT)
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €91.20 |
*price indicative
- RS Stock No.:
- 272-6119
- Mfr. Part No.:
- BF09T2A400
- Manufacturer:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 27kW | |
| Series | BF09 | |
| Mount Type | DIN Rail | |
| Function | Sparkproof | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Power | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1 | |
| Width | 45mm | |
| Depth | 81mm | |
| Length | 81mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 27kW | ||
Series BF09 | ||
Mount Type DIN Rail | ||
Function Sparkproof | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Power | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1 | ||
Width 45mm | ||
Depth 81mm | ||
Length 81mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- IT
Related links
- Lovato Electric BF09 Contactor 4-Pole 27 kW 690V
- Lovato Electric BF09 Contactor 4-Pole 27 kW 690V
- Lovato Electric BF09 Contactor 4-Pole 27 kW 690V
- Lovato Electric BF09 Contactor 4-Pole 27 kW 690V
- Lovato Electric BF09 Contactor 4-Pole 27 kW 690V
- Lovato Electric BF09 Contactor 4-Pole 27 kW 690V
- Lovato Electric BF09 Contactor 4-Pole 27 kW 690V
- Lovato Electric BF09 Contactor 4-Pole 27 kW 690V
