Lovato Electric BF18 Contactor, 24V ac Coil, 4-Pole, 32 A, 36 kW, 2 NO/2 NC, 690V
- RS Stock No.:
- 272-6141
- Mfr. Part No.:
- BF18T2A024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€105.88
(exc. VAT)
€130.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.88 |
*price indicative
- RS Stock No.:
- 272-6141
- Mfr. Part No.:
- BF18T2A024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Series | BF18 | |
| Power Rating | 36kW | |
| Function | Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Operational Current Ie | 32A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 81mm | |
| Standards/Approvals | UL 60947-4-1, CSA C22.2 No 60947-1, CSA C22.2 No 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1 | |
| Width | 45mm | |
| Depth | 81mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Series BF18 | ||
Power Rating 36kW | ||
Function Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Operational Current Ie 32A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Length 81mm | ||
Standards/Approvals UL 60947-4-1, CSA C22.2 No 60947-1, CSA C22.2 No 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1 | ||
Width 45mm | ||
Depth 81mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 4 pole power contactor. This contactor has 32 A IEC conventional free air thermal current ITH and 24 VAC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 power terminal protection according to IEC and EN 60529 when it is properly wired.
EMC compatibility
3000 meter maximum altitude
Mechanical life is 20000000 cycles
Resistance per pole is 2.5 milliohm
Power dissipation per pole is 2.6 W at thermal current
Related links
- Lovato Electric BF18 Contactor 4-Pole 36 kW 690V
- Lovato Electric BF18 Contactor 4-Pole 36 kW 690V
- Lovato Electric BF18 Contactor 4-Pole 36 kW 690V
- Lovato Electric BF18 Contactor 4-Pole 36 kW, 690V
- Lovato Electric BF18 Contactor 4-Pole 36 kW 690V
- Lovato Electric BF18 Contactor 4-Pole 36 kW 24V 690V
- Lovato Electric BF18 Contactor 4-Pole 36 kW 690V
- Lovato Electric BF18 Contactor 4-Pole 36 kW 690V
