Lovato Electric BF25 Contactor, 24V Coil, 3-Pole, 25 A, 13.4 kW, 1 NC, 440V
- RS Stock No.:
- 272-6151
- Mfr. Part No.:
- BF2501L024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€154.49
(exc. VAT)
€190.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.49 |
*price indicative
- RS Stock No.:
- 272-6151
- Mfr. Part No.:
- BF2501L024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 25A | |
| Power Rating | 13.4kW | |
| Series | BF25 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | UL 60947-4-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1 | |
| Length | 126mm | |
| Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 25A | ||
Power Rating 13.4kW | ||
Series BF25 | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals UL 60947-4-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1 | ||
Length 126mm | ||
Depth 99mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 32 A IEC conventional free air thermal current ITH and 24 VDC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 power terminal protection according to IEC and EN 60529 when it properly wired.
EMC compatibility
3000 meter maximum altitude
Electrical life is 1200000 cycles
Mechanical life is 20000000 cycles
Power dissipation per pole is 2.6 W at thermal current
Related links
- Lovato Electric BF25 Contactor 3-Pole 13.4 kW 440V
- Lovato Electric BF25 Contactor 3-Pole 11 kW 690V
- Lovato Electric BF25 Contactor 3-Pole 13.4 kW 440V
- Lovato Electric BF25 Contactor 3-Pole 11 kW 690V
- Lovato Electric BF25 Contactor 3-Pole 11 kW 690V
- Lovato Electric BF25 Contactor 3-Pole 11 kW 690V
- Lovato Electric BF25 Contactor 3-Pole 11 kW 690V
- Lovato Electric BF25 Contactor 3-Pole 36 kW 690V
